
EC12E24204A2 | |
|---|---|
DigiKey Part Number | 4809-EC12E24204A2-ND |
Manufacturer | |
Manufacturer Product Number | EC12E24204A2 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E24204A2 Models |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 12mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 24 | Rotational Life (Cycles Min) 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,48400 € | 7,42 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,27440 € | 31,86 € |
| 50 | 1,19340 € | 59,67 € |
| 100 | 1,11750 € | 111,75 € |
| 250 | 1,02428 € | 256,07 € |
| 500 | 0,95870 € | 479,35 € |
| 1.000 | 0,89704 € | 897,04 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |






