
EC12E1240301 | |
|---|---|
DigiKey Part Number | 4809-EC12E1240301-ND |
Manufacturer | |
Manufacturer Product Number | EC12E1240301 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E1240301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,77400 € | 8,87 € |
| 10 | 1,66100 € | 16,61 € |
| 25 | 1,52320 € | 38,08 € |
| 50 | 1,42640 € | 71,32 € |
| 100 | 1,33550 € | 133,55 € |
| 250 | 1,22388 € | 305,97 € |
| 500 | 1,14530 € | 572,65 € |
| 1.000 | 1,10122 € | 1.101,22 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



