
EC111012010H | |
|---|---|
DigiKey Part Number | 4809-EC111012010H-ND |
Manufacturer | |
Manufacturer Product Number | EC111012010H |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC111012010H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 5V | |
Actuator Type | 4.5mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 5 | 9,19200 € | 45,96 € |
| 10 | 8,60900 € | 86,09 € |
| 25 | 7,89120 € | 197,28 € |
| 50 | 7,38660 € | 369,33 € |
| 100 | 6,91250 € | 691,25 € |
| 250 | 6,32888 € | 1.582,22 € |
| 500 | 5,91754 € | 2.958,77 € |
| 1.000 | 5,53036 € | 5.530,36 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |







