
EC11E18244A5 | |
|---|---|
DigiKey Part Number | 4809-EC11E18244A5-ND |
Manufacturer | |
Manufacturer Product Number | EC11E18244A5 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 18 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC11E18244A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 18 | |
Voltage - Supply | 5V | |
Actuator Type | 4.5mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 5 | 3,59600 € | 17,98 € |
| 10 | 3,36800 € | 33,68 € |
| 25 | 3,08880 € | 77,22 € |
| 50 | 2,89220 € | 144,61 € |
| 100 | 2,70750 € | 270,75 € |
| 250 | 2,48044 € | 620,11 € |
| 500 | 2,32058 € | 1.160,29 € |
| 1.000 | 2,17019 € | 2.170,19 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |











