
EC11E15204A3 | |
|---|---|
DigiKey Part Number | 4809-EC11E15204A3-ND |
Manufacturer | |
Manufacturer Product Number | EC11E15204A3 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC11E15204A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 4.5mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 5 | 3,17400 € | 15,87 € |
| 10 | 2,97200 € | 29,72 € |
| 25 | 2,72560 € | 68,14 € |
| 50 | 2,55180 € | 127,59 € |
| 100 | 2,38910 € | 238,91 € |
| 250 | 2,18884 € | 547,21 € |
| 500 | 2,04794 € | 1.023,97 € |
| 1.000 | 1,91537 € | 1.915,37 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |











