
EC1110120201 | |
|---|---|
DigiKey Part Number | 4809-EC1110120201-ND |
Manufacturer | |
Manufacturer Product Number | EC1110120201 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC1110120201 Models |
Category | Actuator Type 4.5mm Dia Flatted End |
Manufacturer Alps Alpine | Detent No |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 15K |
Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 5 | 9,48400 € | 47,42 € |
| 10 | 8,88100 € | 88,81 € |
| 25 | 8,14000 € | 203,50 € |
| 50 | 7,61960 € | 380,98 € |
| 100 | 7,13040 € | 713,04 € |
| 250 | 6,52820 € | 1.632,05 € |
| 500 | 6,10378 € | 3.051,89 € |
| 1.000 | 5,70427 € | 5.704,27 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |



