Direct
Similar

PWM1219 RD212 | |
|---|---|
DigiKey Part Number | PWM1219RD212-ND |
Manufacturer | |
Manufacturer Product Number | PWM1219 RD212 |
Description | HOOK-UP STRND 12AWG RED 3000' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 Red 50V 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | 0.026" (0.66mm) | |
Length | 3000' (914.4m) | |
Voltage | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |



