
461219 RD001 | |
|---|---|
DigiKey Part Number | 461219RD001-ND |
Manufacturer | |
Manufacturer Product Number | 461219 RD001 |
Description | HOOK-UP STRND 12AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30358 € | 303,58 € |
| 2.000 | 0,28854 € | 577,08 € |
| 3.000 | 0,28003 € | 840,09 € |
| 5.000 | 0,26958 € | 1.347,90 € |
| 7.000 | 0,26287 € | 1.840,09 € |
| 10.000 | 0,26204 € | 2.620,40 € |
| Unit Price without VAT: | 0,30358 € |
|---|---|
| Unit Price with VAT: | 0,36126 € |















