PV0630 BK005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: 1.181,19000 €
Datasheet
6 AWG Hook-Up Wire 266/30 Black 2000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV0630 BK005

DigiKey Part Number
APV0630B-100-ND
Manufacturer
Manufacturer Product Number
PV0630 BK005
Description
HOOKUP STRND 6AWG 2000V BLK 100'
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 266/30 Black 2000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
266/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.433" (11.00mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
2000V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
-
Features
UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes