6 AWG Hook-Up Wire 133/27 Black 15kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390645 BK005

DigiKey Part Number
390645BK005-ND
Manufacturer
Manufacturer Product Number
390645 BK005
Description
HOOK-UP STRND 6AWG 15KV BLK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 133/27 Black 15kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.303" (7.70mm)
Mfr
Jacket (Insulation) Thickness
0.045" (1.14mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
15kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
133/27
Ratings
ISO 10993
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.175,83000 €1.175,83 €
Manufacturers Standard Package
Unit Price without VAT:1.175,83000 €
Unit Price with VAT:1.399,23770 €