
390645 WH005 | |
|---|---|
DigiKey Part Number | A390645W-100-ND |
Manufacturer | |
Manufacturer Product Number | 390645 WH005 |
Description | HOOK-UP STRND 6AWG 15KV WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 White 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.303" (7.70mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 15kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/27 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.175,83000 € | 1.175,83 € |
| Unit Price without VAT: | 1.175,83000 € |
|---|---|
| Unit Price with VAT: | 1.399,23770 € |




