
390645 WH002 | |
|---|---|
DigiKey Part Number | 390645WH002-ND |
Manufacturer | |
Manufacturer Product Number | 390645 WH002 |
Description | HOOK-UP STRND 6AWG 15KV WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 White 15kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.303" (7.70mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 15kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/27 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 10,97910 € | 5.489,55 € |
| Unit Price without VAT: | 10,97910 € |
|---|---|
| Unit Price with VAT: | 13,06513 € |



