
PF20024 NA005 | |
|---|---|
DigiKey Part Number | PF20024NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | PF20024 NA005 |
Description | SLEEVING 0.02" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.020" (0.51mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.011" (0.28mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.020" (0.51mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.049" (1.24mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,70000 € | 214,70 € |
| 2 | 197,46000 € | 394,92 € |
| 3 | 188,03333 € | 564,10 € |
| 5 | 176,78800 € | 883,94 € |
| 7 | 169,75143 € | 1.188,26 € |
| 10 | 162,60100 € | 1.626,01 € |
| Unit Price without VAT: | 214,70000 € |
|---|---|
| Unit Price with VAT: | 255,49300 € |



