
PF20024 NA002 | |
|---|---|
DigiKey Part Number | PF20024NA002-ND |
Manufacturer | |
Manufacturer Product Number | PF20024 NA002 |
Description | SLEEVING 0.02" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.020" (0.51mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.020" (0.51mm) | |
Diameter - Outside | 0.049" (1.24mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.011" (0.28mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,90000 € | 930,90 € |
| 2 | 884,60000 € | 1.769,20 € |
| 3 | 858,39333 € | 2.575,18 € |
| 5 | 826,25400 € | 4.131,27 € |
| 7 | 805,60429 € | 5.639,23 € |
| 10 | 784,15500 € | 7.841,55 € |
| Unit Price without VAT: | 930,90000 € |
|---|---|
| Unit Price with VAT: | 1.107,77100 € |



