Natural Fiberglass, Silicone Coated Braided Sleeving 0.020" (0.51mm) 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF20024 NA001

DigiKey Part Number
PF20024NA001-ND
Manufacturer
Manufacturer Product Number
PF20024 NA001
Description
SLEEVING 0.02" ID FBRGLASS 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Silicone Coated Braided Sleeving 0.020" (0.51mm) 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.020" (0.51mm)
Diameter - Outside
0.049" (1.24mm)
Material
Fiberglass, Silicone Coated
Color
Natural
Length
1000' (304.80m)
Wall Thickness
0.011" (0.28mm)
Operating Temperature
-70°C ~ 200°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Clean Cut
Material Flammability Rating
UL VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.520,01000 €1.520,01 €
Manufacturers Standard Package
Unit Price without VAT:1.520,01000 €
Unit Price with VAT:1.808,81190 €
Alternate Length
SLEEVING 0.02" ID FBRGLASS 100'
In-Stock: 5
Unit Price: 217,40000 €
SLEEVING 0.02" ID FBRGLASS 500'
In-Stock: 1
Unit Price: 930,90000 €