Similar

PBM0230 RD005 | |
|---|---|
DigiKey Part Number | PBM0230RD005-ND |
Manufacturer | |
Manufacturer Product Number | PBM0230 RD005 |
Description | HOOK-UP STRND 2AWG 600V RED 100' |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 665/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.459" (11.66mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 665/30 | Ratings UL Style 1283 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 782665 RD005 | Alpha Wire | 0 | 782665RD005-ND | 20,53310 € | Similar |




