
782665 RD005 | |
|---|---|
DigiKey Part Number | 782665RD005-ND |
Manufacturer | |
Manufacturer Product Number | 782665 RD005 |
Description | HOOK-UP STRND 2AWG 600V RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 665/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.461" (11.71mm) |
Mfr | Jacket (Insulation) Thickness 0.063" (1.60mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 665/30 | Ratings UL Style 1232/1283 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 20,53310 € | 10.266,55 € |
| Unit Price without VAT: | 20,53310 € |
|---|---|
| Unit Price with VAT: | 24,43439 € |

