
M4158 BK199 | |
|---|---|
DigiKey Part Number | M4158BK199-ND |
Manufacturer | |
Manufacturer Product Number | M4158 BK199 |
Description | CBL MULTI CONDUCTOR 16AWG 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multi-Conductor Cable 16 AWG 1000.0' (304.80m) 124 Ohms |
Datasheet | Datasheet |
Category | Impedance 124 Ohms |
Manufacturer Alpha Wire | Length 1000.0' (304.80m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Multi-Conductor | Shield Material Aluminum; Copper, Tinned |
Wire Gauge 16 AWG | Shield Coverage 100%, 90% |
Conductor Strand Solid | VoP, Velocity of Propagation 78.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -20°C ~ 60°C |
Jacket (Insulation) Diameter 0.440" (11.18mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,11064 € | 25.553,20 € |
| Unit Price without VAT: | 5,11064 € |
|---|---|
| Unit Price with VAT: | 6,08166 € |




