
M4158 BK005 | |
|---|---|
DigiKey Part Number | M4158BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | M4158 BK005 |
Description | CABLE MULTI CONDUCTOR 16AWG 100' |
Customer Reference | |
Detailed Description | Multi-Conductor Cable 16 AWG 100.0' (30.48m) 124 Ohms |
Datasheet | Datasheet |
Category | Impedance 124 Ohms |
Manufacturer Alpha Wire | Length 100.0' (30.48m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Conductor Material Copper, Bare |
Cable Type Multi-Conductor | Shield Material Aluminum; Copper, Tinned |
Wire Gauge 16 AWG | Shield Coverage 100%, 90% |
Conductor Strand Solid | VoP, Velocity of Propagation 78.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -20°C ~ 60°C |
Jacket (Insulation) Diameter 0.440" (11.18mm) | Base Product Number |
Shield Type Foil, Braid |




