Parametric Equivalent

M4158 BK001 | |
|---|---|
DigiKey Part Number | M4158BK001-ND |
Manufacturer | |
Manufacturer Product Number | M4158 BK001 |
Description | CBL MULTI CONDUCTOR 16AWG 1000' |
Customer Reference | |
Detailed Description | Multi-Conductor Cable 16 AWG 1000.0' (304.80m) 124 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Multi-Conductor | |
Cable Group | - | |
Wire Gauge | 16 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.440" (11.18mm) | |
Shield Type | Foil, Braid | |
Impedance | 124 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |




