
M3904 BK199 | |
|---|---|
DigiKey Part Number | M3904BK199-ND |
Manufacturer | |
Manufacturer Product Number | M3904 BK199 |
Description | CABLE 4COND 10AWG SLATE 3000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 10 AWG 3000' (914.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.540" (13.72mm) |
Packaging Spool | Length 3000' (914.4m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/0.0385" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,37077 € | 21.853,85 € |
| Unit Price without VAT: | 4,37077 € |
|---|---|
| Unit Price with VAT: | 5,20122 € |



