
M3904 BK002 | |
|---|---|
DigiKey Part Number | M3904BK002-ND |
Manufacturer | |
Manufacturer Product Number | M3904 BK002 |
Description | CABLE 4COND 10AWG SLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 10 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.540" (13.72mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/0.0385" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 3,55394 € | 17.769,70 € |
| Unit Price without VAT: | 3,55394 € |
|---|---|
| Unit Price with VAT: | 4,22919 € |



