
M3904 BK005 | |
|---|---|
DigiKey Part Number | M3904BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3904 BK005 |
Description | CABLE 4COND 10AWG SLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.540" (13.72mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/0.0385" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,19490 € | 419,49 € |
| 200 | 3,98770 € | 797,54 € |
| 300 | 3,87033 € | 1.161,10 € |
| 500 | 3,72654 € | 1.863,27 € |
| 700 | 3,63411 € | 2.543,88 € |
| 1.000 | 3,53815 € | 3.538,15 € |
| Unit Price without VAT: | 4,19490 € |
|---|---|
| Unit Price with VAT: | 4,99193 € |



