
M33800 BK005 | |
|---|---|
DigiKey Part Number | M33800BK005-ND |
Manufacturer | |
Manufacturer Product Number | M33800 BK005 |
Description | CABLE 2COND 18AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/0.0152" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.277" (7.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,27000 € | 104,27 € |
| 2 | 99,21500 € | 198,43 € |
| 3 | 96,35667 € | 289,07 € |
| 5 | 92,85000 € | 464,25 € |
| 7 | 90,60286 € | 634,22 € |
| 10 | 88,26800 € | 882,68 € |
| Unit Price without VAT: | 104,27000 € |
|---|---|
| Unit Price with VAT: | 124,08130 € |




