
M33800 BK001 | |
|---|---|
DigiKey Part Number | M33800BK001-ND |
Manufacturer | |
Manufacturer Product Number | M33800 BK001 |
Description | CABLE 2COND 18AWG BLK SHLD 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/0.0152" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.277" (7.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,70000 € | 512,70 € |
| 2 | 487,26500 € | 974,53 € |
| 3 | 485,71667 € | 1.457,15 € |
| Unit Price without VAT: | 512,70000 € |
|---|---|
| Unit Price with VAT: | 610,11300 € |




