2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3800 BK005

DigiKey Part Number
M3800BK005-ND
Manufacturer
Manufacturer Product Number
M3800 BK005
Description
CABLE 2COND 18AWG BLACK 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.273" (6.93mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
600 V
Number of Conductors
2
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Strand
7/0.0152"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
177,97000 €77,97 €
274,20000 €148,40 €
372,07000 €216,21 €
569,45800 €347,29 €
767,78143 €474,47 €
1066,04300 €660,43 €
Manufacturers Standard Package
Unit Price without VAT:77,97000 €
Unit Price with VAT:92,78430 €
Alternate Length
CABLE 2COND 18AWG BLACK
In-Stock: 0
Unit Price: 0,55573 €
CABLE 2COND 18AWG BLACK
In-Stock: 0
Unit Price: 0,56239 €
CABLE 2COND 18AWG BLACK 3000'
In-Stock: 0
Unit Price: 0,69119 €