
M3226 SL199 | |
|---|---|
DigiKey Part Number | M3226SL199-ND |
Manufacturer | |
Manufacturer Product Number | M3226 SL199 |
Description | CABLE 2COND 22AWG SHLD 3000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Shield Type | Foil | |
Length | 3000' (914.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51511 € | 2.575,55 € |
| Unit Price without VAT: | 0,51511 € |
|---|---|
| Unit Price with VAT: | 0,61298 € |



