
M3226 SL002 | |
|---|---|
DigiKey Part Number | M3226SL002-ND |
Manufacturer | |
Manufacturer Product Number | M3226 SL002 |
Description | CABLE 2CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 € | 269,40 € |
| 2 | 256,20500 € | 512,41 € |
| 3 | 248,74000 € | 746,22 € |
| 5 | 239,58800 € | 1.197,94 € |
| 7 | 236,74571 € | 1.657,22 € |
| Unit Price without VAT: | 269,40000 € |
|---|---|
| Unit Price with VAT: | 320,58600 € |



