
M3226 SL005 | |
|---|---|
DigiKey Part Number | M3226SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3226 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,69000 € | 44,69 € |
| 2 | 42,53500 € | 85,07 € |
| 3 | 41,31667 € | 123,95 € |
| 5 | 39,82200 € | 199,11 € |
| 7 | 38,86429 € | 272,05 € |
| 10 | 37,86900 € | 378,69 € |
| 25 | 35,40640 € | 885,16 € |
| 50 | 33,63140 € | 1.681,57 € |
| 100 | 31,92730 € | 3.192,73 € |
| Unit Price without VAT: | 44,69000 € |
|---|---|
| Unit Price with VAT: | 53,18110 € |



