24 AWG Hook-Up, Shielded Wire 19/36 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1431 WH005

DigiKey Part Number
M1431WH005-ND
Manufacturer
Manufacturer Product Number
M1431 WH005
Description
CBL 1COND STRND 24AWG WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up, Shielded Wire 19/36 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878 Type B/N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,98645 €986,45 €
Unit Price without VAT:0,98645 €
Unit Price with VAT:1,17388 €
Alternate Length
CBL 1COND STRND 24AWG WHITE
In-Stock: 0
Unit Price: 0,82660 €
CBL 1 COND 24AWG 600V WHITE
In-Stock: 0
Unit Price: 0,75458 €
CBL 1COND 24AWG WH 3000=3000'
In-Stock: 0
Unit Price: 1,05312 €