
M1105 SL199 | |
|---|---|
DigiKey Part Number | M1105SL199-ND |
Manufacturer | |
Manufacturer Product Number | M1105 SL199 |
Description | CABLE 5COND 24AWG SHLD 3000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Braid 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2094 |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 10/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.217" (5.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,95511 € | 2.955,11 € |
| Unit Price without VAT: | 2,95511 € |
|---|---|
| Unit Price with VAT: | 3,51658 € |




