
M1105 SL005 | |
|---|---|
DigiKey Part Number | M1105SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1105 SL005 |
Description | CABLE 5CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2094 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,98000 € | 187,98 € |
| 10 | 176,84700 € | 1.768,47 € |
| Unit Price without VAT: | 187,98000 € |
|---|---|
| Unit Price with VAT: | 223,69620 € |





