5 Conductor Multi-Conductor Cable Slate 24 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1105 SL002

DigiKey Part Number
M1105SL002-ND
Manufacturer
Manufacturer Product Number
M1105 SL002
Description
CABLE 5CON 24AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 24 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2094
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.186,82000 €1.186,82 €
101.104,72000 €11.047,20 €
Manufacturers Standard Package
Unit Price without VAT:1.186,82000 €
Unit Price with VAT:1.412,31580 €
Alternate Length
CABLE 5CON 24AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: 187,98000 €
CABLE 5COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: 1.584,04000 €
CABLE 5COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: 2,70985 €