
F62111/4 BK072 | |
|---|---|
DigiKey Part Number | F62111/4BK072-ND |
Manufacturer | |
Manufacturer Product Number | F62111/4 BK072 |
Description | HEATSHRINK 1-1/4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 90°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
Inner Diameter - Recovered 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,59000 € | 74,59 € |
| 2 | 68,60000 € | 137,20 € |
| 3 | 65,32000 € | 195,96 € |
| 5 | 61,41400 € | 307,07 € |
| 7 | 58,97000 € | 412,79 € |
| 10 | 58,94000 € | 589,40 € |
| Unit Price without VAT: | 74,59000 € |
|---|---|
| Unit Price with VAT: | 88,76210 € |


