Heat Shrink Tubing, Flexible 1.250" (31.75mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F62111/4 BK068

DigiKey Part Number
A212B-6-ND
Manufacturer
Manufacturer Product Number
F62111/4 BK068
Description
HEATSHRINK 1-1/4" X 0.5' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.220" (5.59mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,34000 €75,34 €
269,28500 €138,57 €
365,97667 €197,93 €
562,03000 €310,15 €
759,56143 €416,93 €
1059,51600 €595,16 €
Manufacturers Standard Package
Unit Price without VAT:75,34000 €
Unit Price with VAT:89,65460 €
Alternate Length
HEATSHRINK 1-1/4" X 0.5' BLACK
In-Stock: 0
Unit Price: 75,53000 €