Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6003/8 BK008

DigiKey Part Number
F6003/8BK008-ND
Manufacturer
Manufacturer Product Number
F6003/8 BK008
Description
HEATSHRINK 3/8" X 25' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.211" (5.36mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Color
Operating Temperature
-75°C ~ 121°C
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1283,82000 €283,82 €
2261,03500 €522,07 €
3255,47667 €766,43 €
Manufacturers Standard Package
Unit Price without VAT:283,82000 €
Unit Price with VAT:337,74580 €
Alternate Length
HEATSHRINK 3/8" X 150' BLACK
In-Stock: 1
Unit Price: 1.172,27000 €