Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6003/8 BK016

DigiKey Part Number
F6003/8BK016-ND
Manufacturer
Manufacturer Product Number
F6003/8 BK016
Description
HEATSHRINK 3/8" X 150' BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-75°C ~ 121°C
Type
Shrink Temperature
130°C
Shrinkage Ratio
Shelf Life
60 Months
Length
150.0' (45.7m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.211" (5.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.166,95000 €1.166,95 €
Manufacturers Standard Package
Unit Price without VAT:1.166,95000 €
Unit Price with VAT:1.388,67050 €
Alternate Length
HEATSHRINK 3/8" X 25' BLACK
In-Stock: 10
Unit Price: 282,53000 €