
F6002IN BK031 | |
|---|---|
DigiKey Part Number | F6002INBK031-ND |
Manufacturer | |
Manufacturer Product Number | F6002IN BK031 |
Description | HEATSHRINK 2" X 75' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 75.0' (22.9m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.110" (2.79mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 121°C |
Type | Shrink Temperature 130°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 75.0' (22.9m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.140" (28.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.257,78000 € | 2.257,78 € |
| Unit Price without VAT: | 2.257,78000 € |
|---|---|
| Unit Price with VAT: | 2.686,75820 € |


