
F6002IN BK008 | |
|---|---|
DigiKey Part Number | F6002INBK008-ND |
Manufacturer | |
Manufacturer Product Number | F6002IN BK008 |
Description | HEATSHRINK 2" X 25' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.140" (28.96mm) | |
Recovered Wall Thickness | 0.110" (2.79mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant | |
Color | ||
Operating Temperature | -75°C ~ 121°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,19000 € | 920,19 € |
| Unit Price without VAT: | 920,19000 € |
|---|---|
| Unit Price with VAT: | 1.095,02610 € |


