F221L1IN BK004 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Qualtek
In Stock: 100
Unit Price: 1,40000 €
Datasheet

Direct


Qualtek
In Stock: 4.600
Unit Price: 0,46150 €
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221L1IN BK004

DigiKey Part Number
A204B-50-ND
Manufacturer
Manufacturer Product Number
F221L1IN BK004
Description
HEAT SHRINK LSZH 2:1 50'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, Low Smoke
Color
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEAT SHRINK LSZH 2:1 10'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 5'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 25'
In-Stock: 0
Unit Price:
HEATSHRINK 1" BLACK
In-Stock: 163
Unit Price: 10,34000 €
HEAT SHRINK LSZH 2:1 100'
In-Stock: 0
Unit Price: