
F221L1IN BK004 | |
|---|---|
DigiKey Part Number | 216-F221L1INBK004-ND 216-F221L1INBK004-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221L1IN BK004 |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, Low Smoke | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 5 | 7,84800 € | 39,24 € |
| 10 | 7,21800 € | 72,18 € |
| 20 | 6,63850 € | 132,77 € |
| 50 | 5,94340 € | 297,17 € |
| 100 | 5,46640 € | 546,64 € |
| 250 | 5,44228 € | 1.360,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,92700 € | 985,40 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |







