

F221B3/64 BK205 | |
|---|---|
DigiKey Part Number | A364B-4R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/64 BK205 |
Description | HEATSHRK BLK 3/64X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07590 € | 7,59 € |
| 150 | 0,07220 € | 10,83 € |
| 250 | 0,06792 € | 16,98 € |
| 350 | 0,06520 € | 22,82 € |
| 500 | 0,06246 € | 31,23 € |
| 1.250 | 0,05593 € | 69,91 € |
| 2.500 | 0,05144 € | 128,60 € |
| 5.000 | 0,04959 € | 247,95 € |
| Unit Price without VAT: | 0,08240 € |
|---|---|
| Unit Price with VAT: | 0,09806 € |






