

F221B3/64 BK205 | |
|---|---|
DigiKey Part Number | A364B-R75-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/64 BK205 |
Description | HEATSHRK BLK 3/64X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.062' (19.05mm, 0.75") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03490 € | 3,49 € |
| 150 | 0,03327 € | 4,99 € |
| 250 | 0,03120 € | 7,80 € |
| 350 | 0,02997 € | 10,49 € |
| 500 | 0,02872 € | 14,36 € |
| Unit Price without VAT: | 0,03780 € |
|---|---|
| Unit Price with VAT: | 0,04498 € |






