Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1051/2 BK005

DigiKey Part Number
A1051B-25-ND
Manufacturer
Manufacturer Product Number
F1051/2 BK005
Description
HEAT SHRINK TUBING 1/2" BK 25'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/2" X 250' BLACK
In-Stock: 2
Unit Price: 411,81000 €
HEAT SHRINK TUBING 1/2" BK 50'
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" BLACK
In-Stock: 0
Unit Price: 3,04360 €
HEATSHRINK 1/2" BLACK FOOT
In-Stock: 0
Unit Price: 5,09000 €
HEAT SHRINK TUBING 1/2" BK 0.5'
In-Stock: 0
Unit Price: