Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1051/2 BK005

DigiKey Part Number
A1051B-0.5-ND
Manufacturer
Manufacturer Product Number
F1051/2 BK005
Description
HEAT SHRINK TUBING 1/2" BK 0.5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/2" X 250' BLACK
In-Stock: 2
Unit Price: 411,81000 €
HEAT SHRINK TUBING 1/2" BK 50'
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" BLACK
In-Stock: 0
Unit Price: 3,04360 €
HEATSHRINK 1/2" BLACK FOOT
In-Stock: 0
Unit Price: 5,09000 €
HEAT SHRINK TUBING 1/2" BK 1'
In-Stock: 0
Unit Price: