
F1051/2 BK005 | |
|---|---|
DigiKey Part Number | A1051B-1-ND |
Manufacturer | |
Manufacturer Product Number | F1051/2 BK005 |
Description | HEAT SHRINK TUBING 1/2" BK 1' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 2 | 2,33000 € | 4,66 € |
| 3 | 2,22333 € | 6,67 € |
| 5 | 2,08800 € | 10,44 € |
| 7 | 2,00571 € | 14,04 € |
| 10 | 1,92100 € | 19,21 € |
| 25 | 1,71960 € | 42,99 € |
| 50 | 1,58180 € | 79,09 € |
| 100 | 1,45490 € | 145,49 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |






