AZ181930 BK013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 24
Unit Price: 0,00000 €
Datasheet
HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ181930 BK013

DigiKey Part Number
AZ181930BK013-ND
Manufacturer
Manufacturer Product Number
AZ181930 BK013
Description
HOOK-UP STRND 18AWG BLACK 5000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Black 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 62
Unit Price: 79,96000 €
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 17
Unit Price: 365,91000 €
HOOK-UP STRND 18AWG BLACK 500'
In-Stock: 0
Unit Price: 185,06000 €