
AZ181930 BK001 | |
|---|---|
DigiKey Part Number | AZ181930BK001-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,45000 € | 433,45 € |
| 2 | 411,99500 € | 823,99 € |
| 3 | 399,85000 € | 1.199,55 € |
| 5 | 384,96200 € | 1.924,81 € |
| 7 | 375,39571 € | 2.627,77 € |
| 10 | 371,58200 € | 3.715,82 € |
| Unit Price without VAT: | 433,45000 € |
|---|---|
| Unit Price with VAT: | 515,80550 € |




