24 AWG Hook-Up Wire 19/36 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Red 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT241936 RD001

DigiKey Part Number
AT241936RD001-ND
Manufacturer
Manufacturer Product Number
AT241936 RD001
Description
HOOK-UP STRND 24AWG RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,58923 €589,23 €
2.0000,55977 €1.119,54 €
3.0000,54309 €1.629,27 €
5.0000,52264 €2.613,20 €
7.0000,50949 €3.566,43 €
10.0000,49584 €4.958,40 €
Manufacturers Standard Package
Unit Price without VAT:0,58923 €
Unit Price with VAT:0,70118 €
Alternate Length
HOOK-UP STRND 24AWG RED 100'
In-Stock: 13
Unit Price: 107,50000 €