18 AWG Hook-Up Wire 19/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 White 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT181930 WH005

DigiKey Part Number
AT181930W-100-ND
Manufacturer
Manufacturer Product Number
AT181930 WH005
Description
HOOK-UP STRND 18AWG WHITE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1185,55000 €185,55 €
2176,46000 €352,92 €
3171,32000 €513,96 €
5165,01400 €825,07 €
7160,96714 €1.126,77 €
10156,76300 €1.567,63 €
25146,35920 €3.658,98 €
50140,54840 €7.027,42 €
Manufacturers Standard Package
Unit Price without VAT:185,55000 €
Unit Price with VAT:220,80450 €
Alternate Length
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 1
Unit Price: 1.045,53000 €